
Bidirectional thyristor surge protection device, 275V DC rated voltage, with a 350V switching voltage and 250A peak pulse current capability. This surface mount component features a DO-214AA package, 45pF capacitance, and 2.2A current rating, with a 150mA hold current. Operating across a -40°C to 150°C temperature range, it is RoHS compliant and supplied in tape and reel packaging.
Littelfuse P3100SBLRP technical specifications.
| Capacitance | 45pF |
| Package/Case | DO-214AA |
| Current Rating | 2.2A |
| Direction | Bidirectional |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 275V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Switching Voltage | 350V |
| DC Rated Voltage | 275V |
| Weight | 0.003386oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P3100SBLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.