
The SIDACtor P3100SCMCLRP is a 245V 2.2A surface mount thyristor with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a package quantity of 2500 units per reel and is packaged in a tape and reel format. The device is RoHS compliant and has a lead-free construction. It features a switching voltage of 350V and a peak pulse current of 400A.
Littelfuse P3100SCMCLRP technical specifications.
| Capacitance | 45pF |
| Package/Case | DO-214AA |
| Current Rating | 2.2A |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 245V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Switching Voltage | 350V |
| Weight | 0.003386oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P3100SCMCLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
