
The P3100SDRP is a SIDACtor single device with a DC rated voltage of 275V and a current rating of 2.2A. It features a peak pulse current of 1kA and operates within a temperature range of -40°C to 85°C. The device is surface mount and packaged in tape and reel quantities of 2500. Note that this device contains lead, making it non-compliant with lead-free requirements.
Littelfuse P3100SDRP technical specifications.
| Capacitance | 70pF |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1kA |
| Series | SIDACtor® |
| DC Rated Voltage | 275V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P3100SDRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
