Littelfuse P3203AA technical specifications.
| Capacitance | 30pF |
| Package/Case | TO-220-3 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 270V |
| Number of Elements | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 150A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| DC Rated Voltage | 270V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P3203AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.