The P3206UCLTP is a 6-element SIDACtor protection IC from Littelfuse, featuring a surface mount package and a maximum operating temperature of 85°C. It has a current rating of 2.2A and a hold current of 150mA. The device is RoHS compliant and lead free, with a packaging option of 500 pieces per rail or tube. It is suitable for use in protection applications, with a peak pulse current of 400A.
Littelfuse P3206UCLTP technical specifications.
| Capacitance | 35pF |
| Package/Case | SMD/SMT |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 6 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P3206UCLTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.