The P3206UCRP is a SIDACtor thyristor from Littelfuse with a DC rated voltage of 270V and a current rating of 2.2A. It features a capacitance of 35pF and a peak pulse current of 400A. The device is designed for surface mount applications and is available in a tape and reel packaging format with 1500 units per package. The P3206UCRP operates over a temperature range of -40°C to 85°C and is suitable for use in a variety of applications. Note that this device contains lead and is not lead-free.
Littelfuse P3206UCRP technical specifications.
| Capacitance | 35pF |
| Package/Case | SMD/SMT |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 6 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Series | SIDACtor® |
| DC Rated Voltage | 270V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P3206UCRP to view detailed technical specifications.
No datasheet is available for this part.