
The P3403ACLRP is a 3-element SIDACtor from Littelfuse with a current rating of 2.2A and a maximum operating temperature of 85°C. It is packaged in a TO-220-3 case and is available in quantities of 700 per reel. The device is lead-free and RoHS compliant. The P3403ACLRP has a capacitance of 65pF and a peak pulse current of 400A. It is suitable for use in applications where transient voltage suppression is required, with a minimum operating temperature of -40°C.
Littelfuse P3403ACLRP technical specifications.
| Capacitance | 65pF |
| Package/Case | TO-220-3 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 3 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P3403ACLRP to view detailed technical specifications.
No datasheet is available for this part.