
The P3403UALRP is a 3-element SIDACtor transient voltage suppressor diode from Littelfuse. It has a current rating of 2.2A and a hold current of 150mA. This surface mount device is packaged in a small outline R-PDSO-G6 package and is available in quantities of 1500 on tape and reel. The P3403UALRP is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Littelfuse P3403UALRP technical specifications.
| Capacitance | 65pF |
| Package/Case | SMD/SMT |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P3403UALRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.