
The P3406UCLRP is a 6-element SIDACtor device from Littelfuse, featuring a current rating of 2.2A and hold current of 150mA. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The device is lead-free and RoHS compliant, making it suitable for environmentally friendly designs.
Littelfuse P3406UCLRP technical specifications.
| Capacitance | 35pF |
| Package/Case | SMD/SMT |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 6 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P3406UCLRP to view detailed technical specifications.
No datasheet is available for this part.
