
The Littelfuse P3500EALRP2 is a SIDACtor transient voltage suppressor with a capacitance of 35pF and a current rating of 2.2A. It is packaged in a TO-226-2 cylindrical package and is lead-free. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has a peak pulse current of 150A and a DC rated voltage of 320V.
Littelfuse P3500EALRP2 technical specifications.
| Capacitance | 35pF |
| Package/Case | TO-226-2 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 320V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P3500EALRP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.