
The P3500ECRP2 is a SIDACtor single device from Littelfuse, featuring a capacitance of 65pF and a current rating of 2.2A. It is packaged in a TO-92 package and is rated for operation between -40°C and 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in quantities of 2000 per reel, packaged in tape and reel format.
Littelfuse P3500ECRP2 technical specifications.
| Capacitance | 65pF |
| Package/Case | TO-226-2 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| DC Rated Voltage | 320V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P3500ECRP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
