
The P3500SALRP is a SIDACtor transient voltage suppressor from Littelfuse with a capacitance of 35pF and a current rating of 2.2A. It can withstand a peak pulse current of 150A and operates within a temperature range of -40°C to 85°C. The device is lead free and RoHS compliant, packaged in a tape and reel format with 2500 units per package. It is designed for surface mount applications and features a small outline package type.
Littelfuse P3500SALRP technical specifications.
| Capacitance | 35pF |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 320V |
| Weight | 0.003386oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P3500SALRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
