Littelfuse P3502SBRP technical specifications.
| Current Rating | 2.2A |
| Hold Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | pxxx2s |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P3502SBRP to view detailed technical specifications.
No datasheet is available for this part.