
The P4202AC is a dual SIDACtor device with a current rating of 2.2A and a peak pulse current of 400A. It is packaged in a TO-220-3 package and has a maximum operating temperature of 85°C. The device is not RoHS compliant and contains lead. It is available in a bulk packaging quantity of 500 units.
Littelfuse P4202AC technical specifications.
| Capacitance | 85pF |
| Package/Case | TO-220-3 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 400A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P4202AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
