Littelfuse P4202AC MC RP technical specifications.
| Repetitive Peak Forward Blocking Voltage | 190V |
| Surge Current Rating | 50A |
| Pin Count | 3 |
| Package/Case | TO-220 Modified |
| Package Family Name | TO-220 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse P4202AC MC RP to view detailed technical specifications.
No datasheet is available for this part.