Littelfuse P4500SCLHLRP technical specifications.
| Capacitance | 50pF |
| Hold Current | 50mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4500SCLHLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.