Littelfuse P4500SCLRP technical specifications.
| Capacitance | 65pF |
| Package/Case | DO-214AA |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4500SCLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.