Littelfuse P4802SBLRP technical specifications.
| Capacitance | 20pF |
| Hold Current | 120mA |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| RoHS Compliant | Yes |
| Series | TwinChip™ |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4802SBLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.