Unidirectional TVS diode for surge suppression, featuring a 10V DC rated voltage and 8.55V reverse standoff voltage. Offers a minimum breakdown voltage of 9V and a clamping voltage of 14.5V. Designed for through-hole mounting with axial termination in a DO-41 package. Operates across a wide temperature range from -55°C to 175°C, with a maximum surge current of 28.3A and peak pulse power of 400W. This lead-free, RoHS compliant component provides single-channel protection.
Littelfuse P4KE10 technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 14.5V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 28.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.