Unidirectional Transient Voltage Suppressor (TVS) diode designed for surge protection. Features a 400W peak pulse power rating and 3A peak pulse current capability. Operates at 85.5V reverse standoff voltage with a 137V clamping voltage. This silicon component offers a wide operating temperature range from -55°C to 175°C. Packaged in a DO-41 (DO-204AL) through-hole mount with axial termination, it is RoHS compliant and halogen-free.
Littelfuse P4KE100 technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 137V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 90V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.