Bidirectional transient voltage suppressor diode, 400W peak pulse power, 3A peak pulse current. Features 85.5V reverse standoff voltage, 137V clamping voltage, and 105V maximum breakdown voltage. Operates across a -55°C to 175°C temperature range with 1µA maximum reverse leakage. Through-hole mounting in a DO-41 package.
Littelfuse P4KE100CA-B technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 137V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 105V |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 85.5V |
| Reverse Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE100CA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.