
Unidirectional TVS Diode, DO-41 package, featuring 8.55V reverse standoff voltage and 9.5V minimum breakdown voltage. Offers 14.5V clamping voltage at 28.3A peak pulse current, with 400W peak pulse power dissipation. Operating temperature range from -55°C to 175°C, with low 10uA leakage current. Through-hole mount, axial termination, and lead-free construction.
Littelfuse P4KE10A technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 14.5V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 28.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.