
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-41 axial package, designed for through-hole mounting. Features a 10V DC rated voltage and 8.55V reverse standoff voltage, with a minimum breakdown voltage of 9.5V and a clamping voltage of 14.5V. Offers a peak pulse power of 400W and a peak pulse current capability of 28.3A, with a leakage current of 20uA. Operates across a wide temperature range from -55°C to 175°C and is RoHS compliant.
Littelfuse P4KE10CA technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 14.5V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 28.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE10CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.