
Unidirectional transient voltage suppressor diode, 400W peak pulse power, 94V reverse standoff voltage, and 110V DC rated voltage. Features a 99.45V minimum breakdown voltage and 152V clamping voltage. Operates across a -55°C to 175°C temperature range with a 1uA leakage current. Packaged in a DO-41 (DO-204AL) through-hole mount with axial termination.
Littelfuse P4KE110 technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 152V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 99.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 105V |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.