
Bidirectional TVS Diode for surge suppression, featuring a DO-41 axial package. Offers a 94V reverse standoff voltage and 110V DC rated voltage, with a minimum breakdown voltage of 99.45V and a clamping voltage of 152V. Handles a peak pulse current and max surge current of 2.7A, with a peak pulse power rating of 400W. Operates across a wide temperature range from -55°C to 175°C.
Littelfuse P4KE110C technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 152V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Breakdown Voltage | 99.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE110C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.