
Bidirectional transient voltage suppressor diode for surge protection. Features a 9.4V reverse standoff voltage and 10.5V minimum breakdown voltage. Offers a 15.6V clamping voltage at 10A and a 26.3A maximum surge current capability. This through-hole component operates within a -55°C to 175°C temperature range and is housed in a DO-41 package.
Littelfuse P4KE11CA technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 15.6V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 26.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE11CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.