Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, designed for through-hole mounting. Features a 102V reverse standoff voltage, 108V minimum breakdown voltage, and 165V clamping voltage. Operates within a temperature range of -55°C to 175°C with a low leakage current of 1µA. Packaged in DO-41 (DO-204AL) with axial termination, this silicon component offers 2.5A peak pulse current handling and is RoHS compliant.
Littelfuse P4KE120 technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 165V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 108V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 102V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 114V |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 120V |
| Weight | 0.010582oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.