
Unidirectional TVS diode for surge suppression, featuring a 10.2V reverse standoff voltage and 11.4V minimum breakdown voltage. This component offers a 16.7V clamping voltage and 400W peak pulse power dissipation, with a maximum surge current of 24.6A. Designed for through-hole mounting in a DO-41 axial package, it operates across a wide temperature range from -55°C to 175°C. The device is lead-free and RoHS compliant, with a low leakage current of 5µA.
Littelfuse P4KE12A technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 16.7V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 24.6A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 12V |
| Weight | 0.010582oz |
| Working Voltage | 10.2V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
