Bidirectional transient voltage suppressor diode with 400W peak pulse power and 10.2V reverse standoff voltage. Features a 10.8V minimum breakdown voltage and 16.7V clamping voltage at 24.6A peak pulse current. This silicon diode, suitable for through-hole mounting, operates from -55°C to 175°C and is packaged in a DO-41 (DO-204AL) case. RoHS compliant and lead-free.
Littelfuse P4KE12C technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 16.7V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Breakdown Voltage | 10.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 24.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE12C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.