
Bidirectional transient voltage suppressor diode, 400W peak pulse power, 10.2V reverse standoff voltage, and 11.4V minimum breakdown voltage. Features a 16.7V clamping voltage and 24.6A peak pulse current. This silicon diode offers a wide operating temperature range from -55°C to 175°C and a low leakage current of 5µA. Packaged in a DO-41 (DO-204AL) plastic case with axial termination, it is suitable for through-hole mounting and is RoHS compliant.
Littelfuse P4KE12CA technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 16.7V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 24.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE12CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
