
Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, designed for through-hole mounting. Features a 130V DC rated voltage and 111V reverse standoff voltage, with a minimum breakdown voltage of 124V and a clamping voltage of 179V. Operates across a wide temperature range from -55°C to 175°C, handling a peak pulse current of 2.3A. Packaged in a DO-41 plastic case with axial terminations, this silicon diode is halogen-free and RoHS compliant.
Littelfuse P4KE130A technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 179V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 111V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE130A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.