
Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, featuring a 111V reverse standoff voltage and 124V minimum breakdown voltage. This silicon component offers a 179V clamping voltage and operates across a wide temperature range from -55°C to 175°C. Designed for through-hole mounting with axial terminations, it is packaged in a DO-41 plastic case and is RoHS compliant.
Littelfuse P4KE130A-B technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 179V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Length | 5.2mm |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 2.3A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| Weight | 0.010582oz |
| Working Voltage | 111V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE130A-B to view detailed technical specifications.
No datasheet is available for this part.