
Bidirectional TVS Diode for surge suppression. Features a 111V reverse standoff voltage and 130V DC rated voltage. Offers 179V clamping voltage at 2.3A peak pulse current, with 400W peak pulse power. Packaged in a DO-41 through-hole mount with axial termination, operating from -55°C to 175°C. Lead-free and RoHS compliant.
Littelfuse P4KE130CA technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 179V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 111V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE130CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
