Unidirectional TVS Diode with 11.1V reverse standoff voltage and 12.4V minimum breakdown voltage. Features 18.2V clamping voltage and 400W peak pulse power. Operates across a -55°C to 175°C temperature range with a 1µA leakage current. Designed for through-hole mounting with axial termination in a DO-41 package.
Littelfuse P4KE13A technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 18.2V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 22.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE13A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.