
Bidirectional Transient Voltage Suppressor (TVS) diode with 400W peak pulse power and 22.5A peak pulse current. Features an 11.1V reverse standoff voltage, 12.4V to 13.7V breakdown voltage range, and 18.2V clamping voltage. Operates from -55°C to 175°C with a maximum reverse leakage current of 1µA. Packaged in a DO-41 through-hole plastic case, this silicon component is RoHS compliant and halogen-free.
Littelfuse P4KE13CA-B technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 13.7V |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 22.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 22.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11.1V |
| Reverse Voltage | 11.1V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE13CA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.