Unidirectional TVS Diode for surge suppression, featuring a 16V DC rated voltage and 13.6V reverse standoff voltage. This component offers a 14.4V minimum breakdown voltage and a 22.5V clamping voltage, with a maximum surge current capability of 18.2A. Encased in a DO-41 axial package, it operates within a wide temperature range of -55°C to 175°C and is RoHS compliant.
Littelfuse P4KE16 technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 22.5V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
