Unidirectional TVS diode for surge suppression, featuring a 160V DC rated voltage and 136V reverse standoff voltage. This component offers a 219V clamping voltage and a minimum breakdown voltage of 144V, with a maximum surge current of 1.9A. Designed for through-hole mounting in a DO-41 axial package, it operates across a wide temperature range from -55°C to 175°C.
Littelfuse P4KE160 technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 219V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.9A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 136V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 136V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 160V |
| Weight | 0.010582oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
