Bidirectional TVS Diode for surge suppression, featuring a 16V DC rated voltage and 13.6V reverse standoff voltage. This component offers a 22.5V clamping voltage and a 14.4V minimum breakdown voltage. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C. The diode supports a peak pulse current of 18.2A and a peak pulse power of 400W, packaged in a DO-41 case.
Littelfuse P4KE16C technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 22.5V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE16C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.