
Bidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 16V DC rated voltage. Features a 13.6V reverse standoff voltage and 15.2V minimum breakdown voltage. Clamping voltage is 22.5V with a maximum surge current of 18.2A. Operates from -55°C to 175°C, housed in a DO-41 package with axial termination for through-hole mounting. This silicon device is lead-free, halogen-free, and RoHS compliant.
Littelfuse P4KE16CA technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 22.5V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE16CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.