Bidirectional TVS Diode, 170V DC Rated Voltage, 145V Reverse Standoff Voltage, and 145V Operating Supply Voltage. Features 234V Clamping Voltage, 162V Minimum Breakdown Voltage, and 1.8A Peak Pulse Current. This component offers 400W Peak Pulse Power and operates across a temperature range of -55°C to 175°C. Packaged in a DO-41 axial leaded through-hole mount package, it is RoHS compliant and lead-free.
Littelfuse P4KE170CA technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 234V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 145V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 170V |
| Weight | 0.010582oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE170CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
