Unidirectional TVS Diode for surge suppression, featuring a DO-41 axial package. Operating at 154V, this component offers a minimum breakdown voltage of 162V and a clamping voltage of 246V. It handles a peak pulse current of 1.7A with a peak pulse power rating of 400W. Designed for through-hole mounting, it operates across a wide temperature range from -55°C to 175°C and is lead-free and RoHS compliant.
Littelfuse P4KE180 technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 246V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.