
Unidirectional TVS diode for surge suppression, featuring a 154V operating supply voltage and 180V DC rated voltage. This component offers a 246V clamping voltage and 171V minimum breakdown voltage, with a peak pulse power of 400W and a maximum surge current of 1.7A. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C. The DO-41 package measures 5.2mm in length and 2.7mm in diameter, with lead-free and RoHS compliant construction.
Littelfuse P4KE180A technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 246V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE180A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
