Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 15.3V reverse standoff voltage, and 17.1V minimum breakdown voltage. Features a 25.5V clamping voltage and 16.1A peak pulse current. This silicon component is housed in a DO-41 package with axial termination for through-hole mounting. Operates across a wide temperature range of -55°C to 175°C and is RoHS compliant.
Littelfuse P4KE18A technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 25.5V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.