Unidirectional TVS diode for surge suppression, featuring a DO-41 axial package. Offers a minimum breakdown voltage of 180V and a reverse standoff voltage of 171V, with a clamping voltage of 274V. Designed for through-hole mounting, this lead-free component operates across a temperature range of -55°C to 175°C and handles a peak pulse current of 1.5A with a peak pulse power of 400W.
Littelfuse P4KE200 technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 274V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Breakdown Voltage | 180V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.