Unidirectional TVS Diode for surge suppression, featuring a 171V reverse standoff voltage and 200V DC rating. This component offers a 274V clamping voltage and a 1.5A peak pulse current capability, with a 400W peak pulse power rating. Operating across a wide temperature range from -55°C to 175°C, it is housed in a DO-204AL package with axial termination for through-hole mounting. The device exhibits a low leakage current of 1µA and is RoHS compliant.
Littelfuse P4KE200A technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 274V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.2mm |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| Reverse Voltage | 171V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 200V |
| Weight | 0.010582oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE200A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.