Bidirectional transient voltage suppressor diode, 400W peak pulse power, featuring a 171V reverse standoff voltage and 200V DC rated voltage. Offers a 180V minimum breakdown voltage and 274V clamping voltage. Designed for through-hole mounting with axial termination in a DO-41 package, this silicon diode operates from -55°C to 175°C and handles a 1.5A peak pulse current. Lead-free and RoHS compliant.
Littelfuse P4KE200C technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 274V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Breakdown Voltage | 180V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE200C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.