
Bidirectional TVS diode for surge suppression, featuring a 20V DC rated voltage and 17.1V reverse standoff voltage. This component offers a 27.7V clamping voltage and 19V minimum breakdown voltage, with a 14.8A peak pulse current capability and 400W peak pulse power. Designed for through-hole mounting in a DO-41 axial package, it operates across a wide temperature range of -55°C to 175°C and is lead-free and RoHS compliant.
Littelfuse P4KE20CA technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 27.7V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE20CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
