Littelfuse P4KE220C-B technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 328V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 198V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 1.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE220C-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.