Bidirectional transient voltage suppressor diode, 400W peak pulse power, 220V DC rated voltage, and 185V reverse standoff voltage. Features a 328V clamping voltage and 209V minimum breakdown voltage. Operates across a -55°C to 175°C temperature range with a 1.3A maximum surge current. Packaged in a DO-41 axial leaded plastic package, this silicon component is RoHS compliant and suitable for through-hole mounting.
Littelfuse P4KE220CA technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 328V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE220CA to view detailed technical specifications.
No datasheet is available for this part.