
Unidirectional TVS Diode for surge suppression, featuring a DO-41 axial package. This component offers a 22V DC rated voltage with a 18.8V reverse standoff voltage and 20.9V minimum breakdown voltage. It provides a 30.6V clamping voltage and handles a peak pulse current of 13.4A with 400W peak pulse power. Operating across a wide temperature range of -55°C to 175°C, this lead-free and RoHS compliant device is suitable for through-hole mounting.
Littelfuse P4KE22A technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 30.6V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE22A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
